text.skipToContent text.skipToNavigation

Manufacturer Part #

NFE61HT681D2A9L

NFE Series 2706 680 pF 2 A 100 V Surface Mount Automotive EMI Filter

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code:
Product Specification Section
Murata NFE61HT681D2A9L - Technical Attributes
Attributes Table
Rated Current: 2A
Capacitance: 680pF
Case Size: 2706 (6816 Metric)
Type: Other
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$1,137.50
USD
Quantity
Web Price
2,500
$0.455
5,000
$0.445
7,500+
$0.435