text.skipToContent text.skipToNavigation

Manufacturer Part #

KW-5R5C105-R

KW Series Ø 21.5 x 8.85 mm.1 F 5.5 V EDLC Coin Cell Super Capacitor

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code: 2416
Product Specification Section
Eaton KW-5R5C105-R - Technical Attributes
Attributes Table
Type: Radial
Capacitance: 1F
Rated Voltage: 5.5V
Dimension: L  8.85mm x D  21.5mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
5,941
USA:
5,941
4,500
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3.36
USD
Quantity
Web Price
1
$3.36
20
$3.23
50
$3.15
150
$3.07
400+
$2.90
Product Variant Information section