text.skipToContent text.skipToNavigation

Manufacturer Part #

MPY20W2220FE00MSSD

MPY2 Series 250 VAC 0.022 uF ±20 % Radial Metallized Paper Film Capacitor

ECAD Model:
Mfr. Name: WIMA
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
WIMA MPY20W2220FE00MSSD - Technical Attributes
Attributes Table
Style: Metallized Paper
Capacitance: 0.022µF
Rated Voltage (VAC): 250VAC
Lead Spacing: 15mm
Tolerance (%): ±20%
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
2000
Multiple Of:
1000
Total
$1,840.00
USD
Quantity
Web Price
1,000
$0.955
2,000+
$0.92
Product Variant Information section