text.skipToContent text.skipToNavigation

Manufacturer Part #

MKP1G021002C00JSSD

MKP10 Series 400 V 0.01 uF ±5 % Radial Metallized Polypropylene Capacitor

ECAD Model:
Mfr. Name: WIMA
Standard Pkg:
Product Variant Information section
Date Code: 2319
Product Specification Section
WIMA MKP1G021002C00JSSD - Technical Attributes
Attributes Table
Style: Polypropylene
Capacitance: 0.01µF
Rated Voltage: 400V
Lead Spacing: 7.5mm
Tolerance (%): ±5%
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
4,346
USA:
4,346
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.16
USD
Quantity
Web Price
1
$0.155
250
$0.149
750
$0.144
2,500
$0.139
7,500+
$0.13
Product Variant Information section