text.skipToContent text.skipToNavigation

Manufacturer Part #

FKP1R014704D00JSSD

FKP1 Series 1250 V 4700 pf 5% LS=15mm 18x14x7mm Radial Polypropylene Film Foil

ECAD Model:
Mfr. Name: WIMA
Standard Pkg:
Product Variant Information section
Date Code: 2442
Product Specification Section
WIMA FKP1R014704D00JSSD - Technical Attributes
Attributes Table
Style: Polypropylene
Capacitance: 4700pF
Rated Voltage: 1.25V
Rated Voltage (VAC): 600VAC
Lead Spacing: 15mm
Tolerance (%): ±5%
Operating Temp Range: -55°C to +100°C
Dimension: L  18mm x W  7mm x H  14mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,200
Germany (Online Only):
3,200
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
1600
Multiple Of:
1600
Total
$864.00
USD
Quantity
Web Price
1,600
$0.54
3,200+
$0.52
Product Variant Information section