text.skipToContent text.skipToNavigation

Manufacturer Part #

BFC237051102

MKT370 Series 400V 0.001uF 10% 2.5X6.5X7.2MM LS=5.08MM Radial Metallized Polyest

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2318
Product Specification Section
Vishay BFC237051102 - Technical Attributes
Attributes Table
Style: Metallized Polyester
Capacitance: 1000pF
Rated Voltage (VAC): 220VAC
Lead Spacing: 5.08mm
Tolerance (%): ±10%
Operating Temp Range: -55°C to +105°C
Height - Max: 6.5mm
Dimension: L  7.2mm x W  2.5mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
9,305
USA:
9,305
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.06
USD
Quantity
Web Price
1
$0.0629
500
$0.0615
2,000
$0.0595
5,000
$0.0582
20,000+
$0.055
Product Variant Information section