text.skipToContent text.skipToNavigation

Manufacturer Part #

BFC233860332

MKP338 Series 1000 V 3300 pF ±20% Metallized Polypropylene Film Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2427
Product Specification Section
Vishay BFC233860332 - Technical Attributes
Attributes Table
Style: Metallized Polypropylene
Capacitance: 3300pF
Rated Voltage: 1000V
Rated Voltage (VAC): 300VAC
Lead Spacing: 7.5mm
Tolerance (%): ±20%
Operating Temp Range: -55°C to +105°C
Dimension: L  10mm x W  5mm x H  10.5mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
14,000
Germany (Online Only):
14,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$725.00
USD
Quantity
Web Price
1,000
$0.725
2,000
$0.71
3,000
$0.70
4,000+
$0.685
Product Variant Information section