text.skipToContent text.skipToNavigation

Manufacturer Part #

MCASU063SCJ3R9BFNA01

MLCC, 3.9 pF ± 0.1pF, 50V, 0201, C0J/CJ

ECAD Model:
Mfr. Name: TAIYO YUDEN
Standard Pkg:
Product Variant Information section
Date Code: 2411
Product Specification Section
TAIYO YUDEN MCASU063SCJ3R9BFNA01 - Technical Attributes
Attributes Table
Capacitance: 3.9pF
Dielectric: CJ/C0J
Rated Voltage: 50V
Tolerance (pF): ±0.1pF
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 10GΩ
Case Size: 0201 (0603 Metric)
Temp Coefficient (ppm/C): ±120ppm/°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
15,000
USA:
15,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
15000
Multiple Of:
15000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$69.00
USD
Quantity
Web Price
15,000
$0.0046
45,000
$0.0045
75,000
$0.0044
300,000
$0.0042
450,000+
$0.0041
Product Variant Information section