text.skipToContent text.skipToNavigation
Product Specification Section
Samsung Electro-Mechanics CL31B475KBHNNNE - Technical Attributes
Attributes Table
Capacitance: 4.7µF
Dielectric: X7R
Rated Voltage: 50V
Tolerance (%): ±10%
Dissipation Factor: 0.1%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 10GΩ
Case Size: 1206 (3216 Metric)
Mounting Method: Surface Mount
Features & Applications
The CL31B475KBHNNNE is a SMD multilayer ceramic capacitor (MLCC) which is used in wide ranges of capacitance.

MLCC is paid more attentions than other capacitors due to the better frequency characteristics, higher reliability, higher withstanding voltage and so on.

Features:

  • Miniature Size
  • Wide Capacitance and Voltage Range
  • Tape & Reel for Surface Mount Assembly
  • Low ESR

Applications:

  • General Electronic Circuit
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks