text.skipToContent text.skipToNavigation

Manufacturer Part #

02016D225MAT2A

0201 2.2 uF 6.3 V ±20 % Tolerance X5R Surface Mount Multilayer Ceramic Capacitor

Product Specification Section
KYOCERA AVX 02016D225MAT2A - Technical Attributes
Attributes Table
Capacitance: 2.2µF
Dielectric: X5R
Rated Voltage: 6.3V
Tolerance (%): ±20%
Dissipation Factor: 12.5%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +85°C
Insulation Resistance: 10GΩ
Case Size: 0201 (0603 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
15000
Multiple Of:
15000
Total
$130.50
USD
Quantity
Web Price
15,000
$0.0087
45,000
$0.0085
60,000
$0.0084
150,000
$0.0082
225,000+
$0.008