text.skipToContent text.skipToNavigation

Manufacturer Part #

OVH182M0GTR-1010S

OVH Series 4 v 1800 uf 105'c 10x9.9mm Low ESR 2k hrs SMD Aluminum Polymer

ECAD Model:
Mfr. Name: Surge
Standard Pkg:
Product Variant Information section
Date Code: 2218
Product Specification Section
Surge OVH182M0GTR-1010S - Technical Attributes
Attributes Table
Type: Metal Can SMD
Capacitance: 1800µF
Rated Voltage: 4V
Tolerance (%): ±20%
ESR (Equivalent Series Resistance): 8mΩ
Leakage Current: 2.16mA
Ripple Current: 6A
Operating Temp Range: -55°C to +105°C
Dimension: L  9.9mm x D  10mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$155.00
USD
Quantity
Web Price
500
$0.31
1,000
$0.30
2,000
$0.295
2,500
$0.295
7,500+
$0.28
Product Variant Information section