Manufacturer Part #
APXG200ARA470ME61G
Aluminum Organic Polymer Capacitors 20Volts 47uF 5X6
Product Specification Section
United Chemi-Con APXG200ARA470ME61G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
United Chemi-Con APXG200ARA470ME61G - Technical Attributes
Attributes Table
Type: | Metal Can SMD |
Capacitance: | 47µF |
Rated Voltage: | 20V |
Tolerance (%): | ±20% |
ESR (Equivalent Series Resistance): | 30Ω |
Leakage Current: | 188µA |
Ripple Current: | 2800mA |
Operating Temp Range: | -55°C to +105°C |
Dimension: | L 5.8mm x D 5mm |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
4,000
USA:
4,000
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
1,000
$0.20
2,000
$0.197
3,000
$0.194
5,000
$0.191
10,000+
$0.185
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount