text.skipToContent text.skipToNavigation

Manufacturer Part #

APXA6R3ARA121MF60G

PXA Series 6.3 V 120 uF ±20 % 6.6 x 5.7 mm SMT Polymer Aluminum Capacitor

ECAD Model:
Mfr. Name: United Chemi-Con
Standard Pkg:
Product Variant Information section
Date Code: 2341
Product Specification Section
United Chemi-Con APXA6R3ARA121MF60G - Technical Attributes
Attributes Table
Type: Metal Can SMD
Capacitance: 120µF
Rated Voltage: 6.3V
Tolerance (%): ±20%
Dimension: L  5.7mm x D  6.3mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
5,000
USA:
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
1000
Total
$325.00
USD
Quantity
Web Price
1,000
$0.325
2,000
$0.315
3,000
$0.315
4,000
$0.31
5,000+
$0.30
Product Variant Information section