text.skipToContent text.skipToNavigation

Manufacturer Part #

APXA250ARA100MF60G

PXA Series Ø 6.3 x 5.7 mm 25 V 10 uF Conductive Polymer Aluminum Capacitor

ECAD Model:
Mfr. Name: United Chemi-Con
Standard Pkg:
Product Variant Information section
Date Code: 2320
Product Specification Section
United Chemi-Con APXA250ARA100MF60G - Technical Attributes
Attributes Table
Type: Metal Can SMD
Capacitance: 10µF
Rated Voltage: 25V
Tolerance (%): ±20%
Dimension: L  5.7mm x D  6.3mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,000
USA:
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
1000
Total
$355.00
USD
Quantity
Web Price
1,000
$0.355
2,000
$0.35
3,000
$0.345
4,000
$0.34
5,000+
$0.33
Product Variant Information section