text.skipToContent text.skipToNavigation

Manufacturer Part #

APSG160ELL182MJ20S

PSG Series 16 V 1800 uF Ø10 x 20 mm LS=5 mm Polymer Aluminum Capacitor

ECAD Model:
Mfr. Name: United Chemi-Con
Standard Pkg:
Product Variant Information section
Date Code: 2250
Product Specification Section
United Chemi-Con APSG160ELL182MJ20S - Technical Attributes
Attributes Table
Type: Metal Can Radial
Capacitance: 1800µF
Rated Voltage: 16V
Tolerance (%): ±20%
Dimension: L  20mm x D  10mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
8,000
USA:
8,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
500
Multiple Of:
500
Total
$355.00
USD
Quantity
Web Price
500
$0.71
1,000
$0.695
1,500
$0.685
2,000
$0.675
2,500+
$0.655
Product Variant Information section