text.skipToContent text.skipToNavigation

Manufacturer Part #

VES221M0JTT-0605S

VES Series 6.3 v 220 uf 105'c 6.3x5.3mm 2k hours SMD Electrolytic

ECAD Model:
Mfr. Name: Surge
Standard Pkg:
Date Code:
Product Specification Section
Surge VES221M0JTT-0605S - Technical Attributes
Attributes Table
Series: VES
Type: Can - SMT
Capacitance: 220µF
Tolerance (%): ±20%
Rated Voltage: 6.3V
Operating Temp Range: -55°C to +105°C
Operating Temp-Max: 105°C
Dissipation Factor: 0.3%
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
10000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$529.00
USD
Quantity
Web Price
1,000
$0.055
3,000
$0.0536
5,000
$0.0529
20,000
$0.0512
30,000+
$0.05