text.skipToContent text.skipToNavigation

Manufacturer Part #

12402136E512A

USB4 GEN3, Type C, Mid mount, Center Height 0.4mm, Dual Row SMT, IP68

ECAD Model:
Mfr. Name: Amphenol Communications Solutions
Standard Pkg:
Product Variant Information section
Date Code: 2250
Product Specification Section
Amphenol Communications Solutions 12402136E512A - Technical Attributes
Attributes Table
Style: USB Type C
Interface/Version: 4.0
Gender: Female Receptacle
No of Positions: 24
Current Rating: 5A
Color: Black
Insulation Resistance: 100mΩ
Operating Temp Range: -40°C to +85°C
Mating Cycles: 10000
Rated Power: 240W
Mounting Method: Surface Mount
Pricing Section
Global Stock:
5,100
USA:
5,100
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
850
Multiple Of:
850
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,351.50
USD
Quantity
Unit Price
850+
$1.59
Product Variant Information section