text.skipToContent text.skipToNavigation

Manufacturer Part #

323-J/05

300-J Series 5 Position 10 mm Pitch Jumper Combs

ECAD Model:
Mfr. Name: WECO Electrical Connectors Inc
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
WECO Electrical Connectors Inc 323-J/05 - Technical Attributes
Attributes Table
Type: Jumper
Style: PCB Terminal Strip
No of Poles: 5
Termination: Screw
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
200
Multiple Of:
100
Total
$748.00
USD
Quantity
Web Price
100
$3.81
200
$3.74
300
$3.70
400
$3.68
500+
$3.59
Product Variant Information section