text.skipToContent text.skipToNavigation

Manufacturer Part #

323-J/03

300-J Series 3 Position 10 mm Pitch Jumper Combs

ECAD Model:
Mfr. Name: WECO Electrical Connectors Inc
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
WECO Electrical Connectors Inc 323-J/03 - Technical Attributes
Attributes Table
Type: Jumper
Style: PCB Terminal Strip
No of Poles: 3
Termination: Screw
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
500
Multiple Of:
250
Total
$1,150.00
USD
Quantity
Web Price
250
$2.34
500
$2.30
750
$2.28
1,000+
$2.25
Product Variant Information section