text.skipToContent text.skipToNavigation

Manufacturer Part #

EM252509

Pluggable 9 Position 5 mm Pitch 12-26 AWG Euro Style Terminal Block

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Eaton EM252509 - Technical Attributes
Attributes Table
Type: Euro Style
No of Poles: 9
Wire Gauge: AWG 12-22
Style: Depluggable
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$367.00
USD
Quantity
Web Price
100
$3.67
200
$3.60
300
$3.57
400
$3.54
500+
$3.45
Product Variant Information section