text.skipToContent text.skipToNavigation

Manufacturer Part #

971-T-DS/02

2 Position 5 mm Pitch 26-12 AWG Eurostyle Screw Terminal Block

ECAD Model:
Mfr. Name: WECO Electrical Connectors Inc
Standard Pkg:
Product Variant Information section
Date Code: 2325
Product Specification Section
WECO Electrical Connectors Inc 971-T-DS/02 - Technical Attributes
Attributes Table
Type: Euro Style
No of Poles: 2
Wire Gauge: AWG 26-12
Termination: Screw
Style: PCB Through Hole
Features & Applications

The 971-T-DS/02 is a part of 971 Series Screw Connector 2 Position 5 mm Pitch 12-26 AWG Euro Style Terminal Block.

Features:

  • Center to Center Spacing: 5 mm (0.197 in.)
  • Nominal Cross Section: 2.5 mm2 (3874 mils2)
  • Wire Stripping Length: 5.5 mm (0.22 in.)
  • Recommended Hole Diameter in PC Board: 1.3 mm (0.051 in.)
  • Molding: Polyamide, self extinguishing UL 94, V-0,
  • Color : grey
  • Terminal Body: Tin plated copper alloy
  • Wire Protector: Tin plated copper alloy
  • Screw: M3, Slotted head, zinc plated blue passivated, steel substrate
  • Solder Pin: Ø 1.0 mm (0.04 in.), Tin plated copper alloy
Pricing Section
Global Stock:
1,550
Germany (Online Only):
1,550
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$0.38
USD
Quantity
Web Price
1
$0.38
100
$0.37
300
$0.355
1,000
$0.34
3,000+
$0.315
Product Variant Information section