text.skipToContent text.skipToNavigation

Manufacturer Part #

950-DS/04

4 Position 5.0 mm Pitch 26-12 AWG Eurostyle Terminal Block

ECAD Model:
Mfr. Name: WECO Electrical Connectors Inc
Standard Pkg:
Product Variant Information section
Date Code: 2442
Product Specification Section
WECO Electrical Connectors Inc 950-DS/04 - Technical Attributes
Attributes Table
Type: Euro Style
No of Poles: 4
Wire Gauge: AWG 14-26
Termination: Screw
Style: Wire to Board
Pricing Section
Global Stock:
500
USA:
500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
250
Multiple Of:
250
Total
$265.00
USD
Quantity
Web Price
250
$1.06
500
$1.04
750
$1.02
1,000
$1.01
1,250+
$0.97
Product Variant Information section