text.skipToContent text.skipToNavigation

Manufacturer Part #

931-HSL/03-HT

931 Series 3 Position Plug in Screw Connector System for Printed Circuit Board

ECAD Model:
Mfr. Name: WECO Electrical Connectors Inc
Standard Pkg:
Product Variant Information section
Date Code: 2431
Product Specification Section
WECO Electrical Connectors Inc 931-HSL/03-HT - Technical Attributes
Attributes Table
Type: Euro Style
No of Poles: 3
Termination: Screw
Style: Header
Pitch: 3.5 mm
Color: Black
Current Rating: 6A
Voltage Rating: 300V
Operating Temp Range: -40°C to +105°C
Features & Applications

The  931-HSL/03-003 is a Part of 931 Series 3 Poles 3.5 mm Pitch  Plug in Screw Connector for Printed circuit board.

These products were created for the broadcasting and video production industries but can be used in all applications where a small wire gauge is needed. The plug and header are designed to prevent accidental separation of the two parts.

Features:

  • Self-locking snap-in feature when used with the 930-HFL and 938-HFL plugs.
  • Horizontal and vertical plug-in versions are available, both versions feature 3 poles and 3.5 mm center to center spacing
  • Center to Center Spacing: 3.500 mm (0.138 in)
  • Recommended Hole Diameter in PC Board: 1.300 mm (0.051 in)                                                  
  • emperature Range: 200 °C to -40 °C
Pricing Section
Global Stock:
1,345
USA:
1,345
395
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$1.10
USD
Quantity
Web Price
1
$1.10
30
$1.05
125
$0.995
300
$0.96
1,250+
$0.88
Product Variant Information section