Manufacturer Part #
327-FU-HDS/03
327 Series 3 Position 14.5 mm Spacing 14-6 AWG Eurostyle Screw Terminal
Product Specification Section
WECO Electrical Connectors Inc 327-FU-HDS/03 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
WECO Electrical Connectors Inc 327-FU-HDS/03 - Technical Attributes
Attributes Table
Type: | Euro Style |
No of Poles: | 3 |
No of Rows: | 2 |
Wire Gauge: | AWG 14-6 |
Termination: | Screw |
Style: | Panel Mount |
Pitch: | 14.5 mm |
Color: | White |
Current Rating: | 80A |
Voltage Rating: | 600V |
Operating Temp Range: | -40°C to +80°C |
Features & Applications
The 327-FU-HDS/03 is the part of 300 Series terminal strips, designed to provide a secure wire clamping termination that meets all applicable European standards.
The FU designation provides a higher profile and therefore higher creepage distances to meet certain VDE design requirements.The use of a shrouded molding design as well as captive screws are part of a "finger-safe" Euro-style design.
Product Features:
- Center to Center Spacing: 14.500 mm
- Nominal Cross Section: 16 mm square
- Wire Stripping Length: 9.000 mm
- Molding : Polyamide, Self extinguishing UL 94, V-0
- Terminal Body: Nickel plated copper alloy : Stainless steel strip
- Screw: Slotted head, zinc plated blue passivated, steel substrate M5
- Temperature Range: 140°C to -40°C
Applcations:
- The panel and chassis mounted series are ideal for connecting electrical control panels to external power sources, signal sources, other electrical panels and electrical loads of many types and sizes
- Low electrical resistance and safe reusable connections
- All wire retention screws are captive in their towers and they cannot fall out during transportation, installation and use.
- They can be specially marked to your specifications
Pricing Section
Global Stock:
531
USA:
531
Factory Lead Time:
N/A
Quantity
Web Price
1
$2.44
25
$2.34
75
$2.28
200
$2.22
500+
$2.11
Product Variant Information section
Available Packaging
Package Qty:
100 per Box