text.skipToContent text.skipToNavigation

Manufacturer Part #

121-ME-211/04

4 Position 5.08 Pitch Plug in Direction Parallel to PCB Pin Strip Header

ECAD Model:
Mfr. Name: WECO Electrical Connectors Inc
Standard Pkg:
Product Variant Information section
Date Code: 2223
Product Specification Section
WECO Electrical Connectors Inc 121-ME-211/04 - Technical Attributes
Attributes Table
Type: Pluggable PCB Connector
No of Poles: 4
No of Rows: 1
Wire Gauge: AWG 14
Style: Eurostyle
Pitch: 5.08
Gender: Male
Color: Black
Current Rating: 12A
Voltage Rating: 250V
Operating Temp Range: -40°C to +130°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
500
USA:
500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
250
Multiple Of:
250
Total
$86.25
USD
Quantity
Web Price
250
$0.345
750
$0.33
1,250
$0.325
3,750
$0.315
6,250+
$0.305
Product Variant Information section