text.skipToContent text.skipToNavigation

Manufacturer Part #

120-M-222/10

120-M-222 Series Header 10 Position 5 mm Pitch Euro Style Terminal Block

ECAD Model:
Mfr. Name: WECO Electrical Connectors Inc
Standard Pkg:
Product Variant Information section
Date Code: 2346
Product Specification Section
WECO Electrical Connectors Inc 120-M-222/10 - Technical Attributes
Attributes Table
Type: Terminal Block
No of Poles: 10
Wire Gauge: AWG 26-12
Termination: Screw
Style: Pluggable
Pricing Section
Global Stock:
735
USA:
735
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$0.86
USD
Quantity
Web Price
1
$0.86
40
$0.83
150
$0.79
400
$0.765
1,500+
$0.705
Product Variant Information section