Manufacturer Part #
BG125-07-A-1-1-0440-N-D
PCB Receptacle, Dual Entry, Board-to-Board, 2.54 mm, 1 Rows, 7 Contacts
Product Specification Section
GCT BG125-07-A-1-1-0440-N-D - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
GCT BG125-07-A-1-1-0440-N-D - Technical Attributes
Attributes Table
Connector Type: | Receptacle |
No of Positions: | 7 |
No of Rows: | 1 |
Gender: | Female |
Type: | Board to Board |
Pitch: | 2.54 mm |
Style/Orientation: | Straight |
Termination: | Solder |
Material: | Nylon |
Color: | Black |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
6
USA:
6
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
33
$0.30
165
$0.285
660
$0.27
1,650
$0.265
4,125+
$0.25
Product Variant Information section
Available Packaging
Package Qty:
33 per Tube
Mounting Method:
Surface Mount