text.skipToContent text.skipToNavigation

Manufacturer Part #

SVA-41T-P1.1

AWG#18-20 Crimp Contact Tin Plated

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code: 2418
Product Specification Section
JST SVA-41T-P1.1 - Technical Attributes
Attributes Table
Type: Receptacle
Termination Style: Crimp
Contact Plating: Tin
Wire Gauge: AWG 18-20
Material: Phosphor Bronze°C
Pricing Section
Global Stock:
3,500
USA:
3,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
3500
Multiple Of:
3500
Total
$135.45
USD
Quantity
Web Price
3,500
$0.0387
10,500
$0.0372
14,000
$0.0369
35,000
$0.0357
52,500+
$0.0345
Product Variant Information section