Manufacturer Part #
H3P-SHF-AA
3 Position NH HOUSING CONNECTOR
Product Specification Section
JST H3P-SHF-AA - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
JST H3P-SHF-AA - Technical Attributes
Attributes Table
Type: | Receptacle |
Style/Orientation: | Straight |
No of Positions: | 3 |
No of Rows: | 1 |
Pitch: | 2.50 mm |
Termination: | Crimp |
Voltage Rating: | 250V |
Current Rating: | 3A |
Mating Type: | Latch Lock |
Color: | Natural |
Insulation Resistance: | 500MΩ |
Operating Temp Range: | -25°C to +85°C |
Mounting Method: | Cable Mount |
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Web Price
1,000
$0.0505
3,000
$0.0485
10,000
$0.0464
20,000
$0.0453
40,000+
$0.0432
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bag
Mounting Method:
Cable Mount