text.skipToContent text.skipToNavigation

Manufacturer Part #

PR20203VBNN

Connector Header Through Hole 3 position 0.100 (2.54mm)

ECAD Model:
Mfr. Name: METZ CONNECT
Standard Pkg:
Product Variant Information section
Date Code: 2249
Product Specification Section
METZ CONNECT PR20203VBNN - Technical Attributes
Attributes Table
No of Positions: 3
Pitch: 2.54 mm
Style/Orientation: Vertical
Termination: Solder
Operating Temp Range: -40°C to +105°C
Current Rating: 3A
Contact Plating: Gold
Material: Polyethylene
No of Rows: 1
Gender: Male
Type: Pin Headers
Mating Type: Push - Pull
Color: Black
Mounting Method: Through Hole
Pricing Section
Global Stock:
28
USA:
28
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
28
Multiple Of:
100
Total
$0.68
USD
Quantity
Web Price
100
$0.0243
2,500
$0.023
7,500
$0.0222
20,000
$0.0215
50,000+
$0.02
Product Variant Information section