text.skipToContent text.skipToNavigation

Manufacturer Part #

37.202

2 Position 5.08 mm Pitch Euro Style Terminal Block

ECAD Model:
Mfr. Name: Altech Corporation
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Altech Corporation 37.202 - Technical Attributes
Attributes Table
No of Positions: 2
Pitch: 5.08 mm
Style/Orientation: Vertical Header/Plug
Termination: Solder
Type: Header
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
2,656
Factory Lead Time:
7 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$65.00
USD
Quantity
Web Price
100
$0.65
400
$0.62
1,000
$0.60
2,500
$0.585
4,000+
$0.555
Product Variant Information section