text.skipToContent text.skipToNavigation

Manufacturer Part #

31220108

5.08 mm PT116xxVBBN Typ 220 Pin Header

ECAD Model:
Mfr. Name: METZ CONNECT
Standard Pkg:
Date Code:
Product Specification Section
METZ CONNECT 31220108 - Technical Attributes
Attributes Table
No of Positions: 8
Pitch: 5.08
Style/Orientation: Vertical Header/Plug
Termination: Solder
Operating Temp Range: -40°C to +105°C
No of Rows: 1
Gender: Male
Type: Pin Headers
Mating Type: Latch Lock
Color: Black
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
250
Multiple Of:
250
Total
$302.50
USD
Quantity
Web Price
1
$1.28
30
$1.25
125
$1.21
300
$1.18
1,250+
$1.12