text.skipToContent text.skipToNavigation

Manufacturer Part #

31191102

311911x Series 2 Position 3.81 mm Pitch Vertical Solderable Pin Header

ECAD Model:
Mfr. Name: METZ CONNECT
Standard Pkg:
Product Variant Information section
Date Code: 2311
Product Specification Section
METZ CONNECT 31191102 - Technical Attributes
Attributes Table
No of Positions: 2
Pitch: 3.81 mm
Style/Orientation: Vertical
Termination: Solder
Operating Temp Range: -40°C to +105°C
Voltage Rating: 300V
Current Rating: 8A
Contact Plating: Tin
Material: Polyamide
No of Rows: 1
Gender: Male
Type: Shrouded Header
Color: Black
Mounting Method: Through Hole
Pricing Section
Global Stock:
410
USA:
410
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
10
Multiple Of:
100
Total
$3.85
USD
Quantity
Web Price
100
$0.385
400
$0.365
1,500
$0.35
2,500
$0.345
5,000+
$0.33
Product Variant Information section