text.skipToContent text.skipToNavigation

Manufacturer Part #

31027108

Conn Unshrouded Header HDR 8 POS 5mm Solder ST Thru-Hole

ECAD Model:
Mfr. Name: METZ CONNECT
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
METZ CONNECT 31027108 - Technical Attributes
Attributes Table
No of Positions: 8
Pitch: 5 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Operating Temp Range: -40°C to +105°C
Voltage Rating: 10V
Material: Nylon
No of Rows: 1
Gender: Male
Type: Pin Headers
Mating Type: Latch Holder
Color: Black
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
1000
Total
$1,180.00
USD
Quantity
Web Price
1,000
$1.18
2,000
$1.17
3,000+
$1.15
Product Variant Information section