text.skipToContent text.skipToNavigation

Manufacturer Part #

5-160446-5

FASTIN-FASTON 250 Series AWG 17-13 Non-Insulated SMT Tin Receptacle Assembly

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2218
Product Specification Section
TE Connectivity 5-160446-5 - Technical Attributes
Attributes Table
Size: Tab 0.250" x 0.032"
Style: Non-Insulated
Type: Receptacle
Wire Gauge: AWG 17-13
Contact Material: Brass
Contact Plating: Tin
Gender: Female
Pricing Section
Global Stock:
30,000
Germany (Online Only):
30,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
5000
Multiple Of:
5000
Total
$291.50
USD
Quantity
Unit Price
5,000
$0.0583
10,000
$0.0574
15,000
$0.0568
20,000
$0.0564
25,000+
$0.0552
Product Variant Information section