text.skipToContent text.skipToNavigation

Manufacturer Part #

PXP6033TP

6000 SERIES ETHERNET CHASSIS CONNECTOR

ECAD Model:
Mfr. Name: Bulgin
Standard Pkg:
Product Variant Information section
Date Code: 2210
Product Specification Section
Bulgin PXP6033TP - Technical Attributes
Attributes Table
Type: RJ-45
Style: Shielded Jack
No of Positions: 8
No of Rows: 1
Shielding: Yes
Contact Material: Phosphor Bronze
Material Finish: Gold
Orientation: Straight
Operating Temp Range: -40°C to +70°C
Mounting Method: Panel Mount
Pricing Section
Global Stock:
25
USA:
25
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$61.82
USD
Quantity
Web Price
1
$61.82
3
$60.98
5
$60.59
20
$59.55
30+
$58.88
Product Variant Information section