Manufacturer Part #
JXD0-4005NL
G/Y LEDs 4 Port 4 Cores Right Angle Shielded EMI Finger RJ45 Magjack Connector
Product Specification Section
Pulse Electronics JXD0-4005NL - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Pulse Electronics JXD0-4005NL - Technical Attributes
Attributes Table
Type: | RJ-45 |
Style: | Shielded Jack |
No of Positions: | 4 |
No of Rows: | 1 |
Shielding: | Yes |
Contact Material: | Copper Alloy |
Material Finish: | Gold |
Orientation: | Right Angle |
Operating Temp Range: | -40°C to +85°C |
Moisture Sensitivity Level: | 1 |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
7 Weeks
Quantity
Web Price
50
$11.83
100
$11.76
150
$11.71
200+
$11.66
Product Variant Information section
Available Packaging
Package Qty:
50 per Tray
Mounting Method:
Through Hole