text.skipToContent text.skipToNavigation

Manufacturer Part #

CN121C-104-0001

CN121 Series Dual Port 104 Contacts Plug-In 55 N Pull Out 15 N Component Cage

ECAD Model:
Mfr. Name: Yamaichi Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Yamaichi Electronics CN121C-104-0001 - Technical Attributes
Attributes Table
Type: Ethernet
Style: MultiPort Cage
No of Positions: 2
Shielding: Yes
Contact Material: Silver Over Nickel
Operating Temp Range: -55°C to +85°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
40
Multiple Of:
10
Total
$2,812.80
USD
Quantity
Web Price
10
$71.74
20
$71.13
30
$70.77
40+
$70.32
Product Variant Information section