text.skipToContent text.skipToNavigation

Manufacturer Part #

PJS008-2003-1

Memory Card Connectors REVERSE MNT MICRO SD PUSH-PUSH TYPE

ECAD Model:
Mfr. Name: Yamaichi Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Yamaichi Electronics PJS008-2003-1 - Technical Attributes
Attributes Table
Type: MicroSD
No of Positions: 8
Pitch: 1.10 mm
Rated Current: 500mA
Insulation Resistance: 1000MΩ
Contact Resistance: 100mΩ
Operating Temp Range: -25°C to +85°C
Contact Material: Copper Alloy
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
1,600
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
800
Multiple Of:
800
Total
$1,344.00
USD
Quantity
Web Price
800+
$1.68
Product Variant Information section