text.skipToContent text.skipToNavigation

Manufacturer Part #

05FFS-SP-TF(LF)(SN)

FFS Series 5 Position 1.25 mm SMT Low Profile Snap-In FFC Connector

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code: 2418
Product Specification Section
JST 05FFS-SP-TF(LF)(SN) - Technical Attributes
Attributes Table
Flat Flex Type: FFC
No of Positions: 5
Pitch: 1.25 mm
Height - Max: 2.8mm
Style/Orientation: Right Angle Socket/Receptacle
Termination: Solder
Locking Feature: Slide Lock
FFC, FCB Thickness: 0.3
Current Rating: 0.5A
Contact Plating: Tin
Material: Polyphenylene Sulfide
Insulation Resistance: 800MΩ
Voltage Rating: 50V
Contact Material: Phosphor Bronze
Operating Temp Range: -25°C to +85°C
Mounting Method: PCB Mount
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$445.00
USD
Quantity
Web Price
1,000
$0.445
2,000
$0.435
3,000
$0.43
4,000
$0.425
5,000+
$0.415
Product Variant Information section