text.skipToContent text.skipToNavigation

Manufacturer Part #

PPTC161LFBN-RC

16 Position Total Single Row 2.54 mm Pitch Straight Female Header

ECAD Model:
Mfr. Name: Sullins
Standard Pkg:
Product Variant Information section
Date Code: 2435
Product Specification Section
Features & Applications
The PPTC161LFBN-RC Series is a 16 position Single Row 2.54mm Contact Centers, Female Header Dip Solder Right Angle SMT

Features:

  • Thermoplastic (Standard)
  • Operating Temperature -40°C to +105°C
  • Processing Temperature 210°C FOR 5 Sec. MAX
  • Phosphor Bronze
  • 100% Pure Tin Overall
  • .100” [2.54mm] Contact Centers
  • 16 total contacts
  • Single Row
  • Thru Hole, Straight, Female
  • No Mounting
  • RoHS Complaint

Specifications:

  • 3 Amp current rating per contact
  • UL Flammability Rating 94V-O

View the Series of PPTC Female Connectors

Pricing Section
Global Stock:
1,633
USA:
1,633
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.63
USD
Quantity
Web Price
1
$0.63
50
$0.61
200
$0.585
500
$0.565
2,000+
$0.52
Product Variant Information section