Manufacturer Part #
2048-2X10G00EU
Pcb Socket, Double Row, 20 Pins,
Product Specification Section
Oupiin 2048-2X10G00EU - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Oupiin 2048-2X10G00EU - Technical Attributes
Attributes Table
No of Positions: | 20 |
No of Rows: | 2 |
Pitch: | 2.54 mm |
Termination: | Solder |
Operating Temp Range: | -55°C to +105°C |
Voltage Rating: | 500V |
Current Rating: | 2A |
Contact Plating: | Gold |
Insulation Resistance: | 1000MΩ |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
4
USA:
4
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
1
$1.09
30
$1.05
125
$0.99
300
$0.96
1,250+
$0.88
Product Variant Information section
Available Packaging
Package Qty:
16 per Tube
Mounting Method:
Through Hole