Manufacturer Part #
SPC02SVGN-RC
2 Position Single Circuit 2.54 mm Centerline Closed Top Jumper
Product Specification Section
Sullins SPC02SVGN-RC - Product Specification
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
Sullins SPC02SVGN-RC - Technical Attributes
Attributes Table
Type: | Jumper |
No of Positions: | 2 |
Pitch: | 2.54 mm |
Features & Applications
The SPC02SVGN-RC Series is a 2 Position Single Row 2.54 mm Contact Centers, Jumper Open or Closed Top
Features:
- PBT/Phosphor Bronze
- Gold Flash Overall
- .100” [2.54 mm] Contact Centers
- 02 Positions
- .235"[5.97]
- RoHS Compliant
Specifications:
- Closed Top
- Dielectric Withstanding Voltage 650V AC
- Current Rating 3 Amps per Contact
- Contact Resistance 30 Milli Ohms Max
- Insulation Resistance 1000 Mega Ohms
- Operating Temperature - 40 degree C to + 85 degree C
- Double Tuning Fork Type Contact, Accommodates .025"[0.64 mm] SQ Pins
- UL Flammability Rating 94V-0
Pricing Section
Global Stock:
2,000
USA:
2,000
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Web Price
1
$0.0646
750
$0.0621
2,500
$0.0595
7,500
$0.0572
25,000+
$0.0526
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bag