text.skipToContent text.skipToNavigation

Manufacturer Part #

327-J/03

327 Series 3 Positions 14,5 mm Pitch PVC, red Copper alloy, bare Jumper Comb

ECAD Model:
Mfr. Name: WECO Electrical Connectors Inc
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
WECO Electrical Connectors Inc 327-J/03 - Technical Attributes
Attributes Table
Type: Jumper
No of Positions: 3
Pitch: 14.5 mm
Contact Material: Copper Alloy
Termination Style: PC Through Hole
Gender: Pin
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
200
Multiple Of:
100
Total
$828.00
USD
Quantity
Web Price
100
$4.22
200
$4.14
300
$4.10
400
$4.07
500+
$3.97
Product Variant Information section