text.skipToContent text.skipToNavigation

Manufacturer Part #

SDB-15PMMS-SL8001

D-SUB, DB SHIELD, 15P FRONT FASTENED M CONNECTOR M PIN SOLDER

ECAD Model:
Mfr. Name: Amphenol LTW
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Amphenol LTW SDB-15PMMS-SL8001 - Technical Attributes
Attributes Table
Style/Orientation: Standard Panel Mount Plug
No of Positions: 15
No of Rows: 2
Termination: Male/Pin Solder Cup
IP Rating: IP68
Material: Plastic
Gender: Male
Color: Black
Current Rating: 5A
Voltage Rating: 125V
Contact Plating: Gold
Insulation Resistance: 500MΩ
Operating Temperature: -40°C to +105°C
Type: Standard
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$585.00
USD
Quantity
Web Price
1
$6.01
10
$5.94
30
$5.89
75
$5.85
200+
$5.76
Product Variant Information section