text.skipToContent text.skipToNavigation

Manufacturer Part #

JEC-9S-3

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
JST JEC-9S-3 - Technical Attributes
Attributes Table
Style/Orientation: Standard Board Mount Receptacle
No of Positions: 9
Termination: Female Solder Cup
Material: Front Metal
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$83.00
USD
Quantity
Web Price
100
$0.83
300
$0.795
500
$0.78
1,500
$0.75
2,500+
$0.725
Product Variant Information section