Manufacturer Part #
MSDS-04BMMB-SL7001
4 Position Receptacle Male Pins Screw Circular Connector
Product Specification Section
Amphenol LTW MSDS-04BMMB-SL7001 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Amphenol LTW MSDS-04BMMB-SL7001 - Technical Attributes
Attributes Table
Type: | Miniature-Circular-Connector |
Style/Orientation: | Free Hanging Receptacle |
No of Positions: | 4 |
Mating Type: | Threaded |
IP Rating: | IP67 |
Voltage Rating: | 250V |
Current Rating: | 4A |
Operating Temp Range: | -40°C to +105°C |
Mounting Method: | Wire Mount |
Pricing Section
Global Stock:
100
USA:
100
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Web Price
1
$9.44
5
$9.32
20
$9.21
50
$9.13
125+
$9.00
Product Variant Information section
Available Packaging
Package Qty:
100 per Bag
Mounting Method:
Wire Mount