text.skipToContent text.skipToNavigation

Manufacturer Part #

M12A-05BMMA-SL8001

M12 FIELD INSTALLABLE A CODE 5P MM SOLDER CONNECTOR

ECAD Model:
Mfr. Name: Amphenol LTW
Standard Pkg:
Product Variant Information section
Date Code: 2322
Product Specification Section
Amphenol LTW M12A-05BMMA-SL8001 - Technical Attributes
Attributes Table
Type: Miniature-Circular-Connector
No of Positions: 5
Mating Type: Threaded
Termination: Solder Cup
IP Rating: IP68
Material: Thermoplastic
Voltage Rating: 60V
Current Rating: 4A
Shell Size: M12
Operating Temp Range: -40°C to +105°C
Mounting Method: Cable Mount
Pricing Section
Global Stock:
102
USA:
102
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$5.87
USD
Quantity
Web Price
1
$5.87
10
$5.60
30
$5.42
75
$5.28
200+
$4.99
Product Variant Information section