text.skipToContent text.skipToNavigation

Manufacturer Part #

C016 20F003 100 12

C016 Series 4 Position Screw Termination Female Plug Circular Connector

ECAD Model:
Mfr. Name: Amphenol Sine Systems
Standard Pkg:
Product Variant Information section
Date Code: 2112
Product Specification Section
Amphenol Sine Systems C016 20F003 100 12 - Technical Attributes
Attributes Table
Style/Orientation: Free Hanging Plug
No of Positions: 4
Mating Type: Threaded
IP Rating: IP65 / IP67
Material: Nylon
Voltage Rating: 400V
Current Rating: 16A
Operating Temp Range: -40°C to +100°C
Mounting Method: Wire Mount
Pricing Section
Global Stock:
165
USA:
165
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$17.53
USD
Quantity
Web Price
1
$17.53
4
$17.31
15
$17.10
40
$16.94
100+
$16.69
Product Variant Information section