text.skipToContent text.skipToNavigation

Manufacturer Part #

BU-12PMMP-LC7001

CERES PANEL CONNECTOR STANDARD 12P M, M, PCB S, 2LOCK

ECAD Model:
Mfr. Name: Amphenol LTW
Standard Pkg:
Product Variant Information section
Date Code: 2433
Product Specification Section
Amphenol LTW BU-12PMMP-LC7001 - Technical Attributes
Attributes Table
Type: CPC-Connector
Style/Orientation: Panel Mount Receptacle
No of Positions: 12
Mating Type: Bayonet
Termination: Male/Pin Solder
IP Rating: IP67
Material: Nylon
Voltage Rating: 250V
Current Rating: 2A
Operating Temp Range: -40°C to +105°C
Mounting Method: Panel Mount
Pricing Section
Global Stock:
110
USA:
110
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$4.04
USD
Quantity
Web Price
1
$4.04
15
$3.87
40
$3.77
125
$3.66
300+
$3.47
Product Variant Information section